Phoenix Contact HSCH Series Wave Soldering Mount PCB Header, 18 Contact(s), 3.45 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 284-1671
- Mfr. Part No.:
- 2202232
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€666.60
(exc. VAT)
€819.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €666.60 | €13.332 |
*price indicative
- RS Stock No.:
- 284-1671
- Mfr. Part No.:
- 2202232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | HSCH | |
| Pitch | 3.45mm | |
| Current | 8A | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | HSC 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.45mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series HSCH | ||
Pitch 3.45mm | ||
Current 8A | ||
Number of Contacts 18 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System HSC 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.45mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed for front connection plugs, featuring a tool free and time saving Push in connection method. Additionally, the PCB headers are conveniently packaged in cardboard.
RoHS compliant
All headers support variable coding
Related links
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
