Phoenix Contact HSCH Series Wave Soldering Mount PCB Header, 12 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€387.24

(exc. VAT)

€476.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€387.24€7.745

*price indicative

RS Stock No.:
284-1554
Mfr. Part No.:
2201788
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

HSCH

Current

8A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

HSC 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB headers feature tool-free time-saving push-in connections for front connection plugs.

Contact material copper alloy

Operating temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy