Phoenix Contact PCV Series Wave Soldering Mount PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€266.87

(exc. VAT)

€328.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€266.87€5.337

*price indicative

RS Stock No.:
284-1933
Mfr. Part No.:
1998878
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCV

Current

76A

Pitch

10.16mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 6 hybrid

Contact Plating

Silver Nickel Alloy

Contact Material

Copper Alloy

Row Pitch

10.16mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed with a well known mounting principle, enabling its universal use worldwide. It provides maximum flexibility in device design by accommodating various connection technologies. This feature allows a single header to be utilized for connectors with different connection methods.

RoHS compliant

Flammability rating V0 according to UL 94

Screwable flange for superior mechanical stability

Related links