Phoenix Contact 5/ 5-G-3, 81 P20 THRR44, MC 1 Series Straight Solder PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row,
- RS Stock No.:
- 286-0799
- Mfr. Part No.:
- 1011099
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
- Plus 106 unit(s) shipping from 16 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.62 | €1.924 |
*price indicative
- RS Stock No.:
- 286-0799
- Mfr. Part No.:
- 1011099
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/ 5-G-3, 81 P20 THRR44, MC 1 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS | |
| Mating Pin Length | 1.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/ 5-G-3, 81 P20 THRR44, MC 1 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Female | ||
Standards/Approvals DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS | ||
Mating Pin Length 1.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5/ 5-G-3 MC 1 Series Straight Solder PCB Header 3.81 mm Pitch
- Phoenix Contact 5/ 3-G-3 IMC 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 3-G-3 MCD 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/10-G-3 MCDV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 5-ST-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1860883
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827839
- Phoenix Contact 5/12-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827800
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1850990
