Phoenix Contact 5/ 4-G, GMSTBVA 2 Series Straight Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 286-0877
- Mfr. Part No.:
- 1776540
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€300.43
(exc. VAT)
€369.53
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.43 | €3.004 |
*price indicative
- RS Stock No.:
- 286-0877
- Mfr. Part No.:
- 1776540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | 5/ 4-G, GMSTBVA 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 1.4mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series 5/ 4-G, GMSTBVA 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Contact Gender Female | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 1.4mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with well-known mounting principle allows worldwide use. Easy PCB replacement thanks to plug-in modules.
Superior mechanical stability
Maximum flexibility
Related links
- Phoenix Contact 5/ 4-G 6 Contact(s) 1 Row, Shrouded
- Phoenix Contact 5/ 4-G 4 Contact(s) 1 Row, Shrouded
- Phoenix Contact 5/ 6-G-5 MSTBV 2 Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 5/ 4-G1-2 DMC 0 Series Straight Solder PCB Header 2.54 mm Pitch
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
