Phoenix Contact 5-LR P20THR, 5/8-G1F-3, DMCV 1 Series Straight Solder PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row,

Subtotal (1 pack of 50 units)*

€306.52

(exc. VAT)

€377.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€306.52€6.13

*price indicative

RS Stock No.:
286-0892
Mfr. Part No.:
1787470
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

5-LR P20THR, 5/8-G1F-3, DMCV 1

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header with vertical connection enables multi-row arrangement on the PCB. Small component size for applications where space is at a premium.

Superior mechanical stability

Automatic locking and intuitive release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy