Phoenix Contact 16, IPC 16/ 2-GF-10 Series Straight Solder PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€302.14

(exc. VAT)

€371.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€302.14€6.043

*price indicative

RS Stock No.:
286-0975
Mfr. Part No.:
1969616
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

16, IPC 16/ 2-GF-10

Current

76A

Pitch

10.16mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PC 6 hybrid

Contact Plating

Silver

Contact Material

Copper Alloy

Row Pitch

10.16mm

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Tail Pin Length

4mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

1000V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header with well-known mounting principle allows worldwide use. One header for connectors with different connection technologies.

Superior mechanical stability

Maximum flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy