ERNI 234208 Series Vertical Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

€1,313.00

(exc. VAT)

€1,615.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 250€5.252€1,313.00
500 - 750€5.073€1,268.25
1000 +€4.919€1,229.75

*price indicative

RS Stock No.:
287-4328
Mfr. Part No.:
234208-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

234208

Pitch

1.27mm

Current

1.1A

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

PCB

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
DE
The ERNI SMC connectors feature a 1.27-millimeter grid, facilitating reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling versatile mating configurations. The combination of different height male and female terminal strips allows for diverse board-to-board spacing options. Additionally, SMC connectors support wire-to-board solutions, enhancing their usability across different applications.

Reliable connections

Robust and industry-capable

Vibration and shock resistant

Completely automatically processible

Gold-plated contacts

Dual beam female contacts

Large operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy