ERNI 244856 Series Vertical Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-4348
- Mfr. Part No.:
- 244856-E
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 280 units)*
€1,119.44
(exc. VAT)
€1,377.04
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 280 - 280 | €3.998 | €1,119.44 |
| 560 + | €3.878 | €1,085.84 |
*price indicative
- RS Stock No.:
- 287-4348
- Mfr. Part No.:
- 244856-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | 244856 | |
| Pitch | 1.27mm | |
| Current | 1.7A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series 244856 | ||
Pitch 1.27mm | ||
Current 1.7A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
The ERNI SMC connectors feature a 1.27-millimeter grid, facilitating reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling versatile mating configurations. The combination of different height male and female terminal strips allows for diverse board-to-board spacing options. Additionally, SMC connectors support wire-to-board solutions, enhancing their usability across different applications.
Reliable connections
Robust and industry-capable
Vibration and shock resistant
Completely automatically processible
Gold-plated contacts
Dual beam female contacts
Large operating temperature range
Related links
- ERNI 244856 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 154742 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 234208 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
