Phoenix Contact IMC Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-7824
- Mfr. Part No.:
- 1862577
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€47.44
(exc. VAT)
€58.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.44 | €0.949 |
*price indicative
- RS Stock No.:
- 287-7824
- Mfr. Part No.:
- 1862577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IMC | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IMC | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB headers feature a nominal cross-section of 1.5 mm² and come in grey color. They support a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and the contact connection type is a pin. They include 16 potentials arranged in 2 rows with 8 positions and connections. These headers belong to the product range MCD 1,5/..-G1 and have a pitch of 3.81 mm. They are mounted using wave soldering and have a linear pinning layout. The solder pins have a length [P] of 3.5 mm, and there is 1 solder pin per potential.
Well-known mounting principle allows worldwide use
Conductor connection on several levels enables higher contact density
Related links
- Phoenix Contact IMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
