Phoenix Contact MKDSN 1.5/6-5.08 Series Straight PCB Terminal Block, 6 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 290-1270
- Distrelec Article No.:
- 304-34-796
- Mfr. Part No.:
- 1729160
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save €29.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.94
(exc. VAT)
€14.68
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €2.388 | €11.94 | - |
| 125 - 370 | €2.152 | €10.76 | €29.50 |
| 375 - 995 | €1.92 | €9.60 | €175.50 |
| 1000 - 1995 | €1.672 | €8.36 | €716.00 |
| 2000 + | €1.556 | €7.78 | €1,664.00 |
*price indicative
- RS Stock No.:
- 290-1270
- Distrelec Article No.:
- 304-34-796
- Mfr. Part No.:
- 1729160
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSN 1.5/6-5.08 | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSN 1.5/6-5.08 | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact MKDSN 1.5/6-5.08 Series PCB Terminal Block, 6 Contacts, 13.5A Current Rating - 1729160
This PCB Terminal Block is a Compact solution designed for reliable electrical connections in various applications. The Terminal Block features a single row with a pitch of 5.08mm, enabling efficient space utilisation on PCBs. Constructed from Durable copper alloy and PA material, the product is designed with a straight body orientation and through-hole mounting for easy installation.
Features & Benefits
• Designed for screw connections ensuring secure and reliable terminations
• Rated for a maximum current of 13.5A, suitable for demanding applications
• Supports multiple conductor cross-sections up to 1.5mm², offering versatility
• Green colour coding aids in easy identification and organisation in panels
• Compact housing dimensions allow for space-saving designs in electronics
Applications
• Utilised in automation equipment for efficient circuit management
• Ideal for connections in control cabinets within the electrical industry
• Commonly used in mechanical assemblies requiring secure wiring solutions
• Employed in electronic devices for reliable interconnections
What types of conductors can be used with this device?
It can accommodate solid and flexible conductors ranging from 0.14mm² to 1.5mm², enhancing its versatility for different wiring needs.
How does the design of the Terminal Block improve wiring efficiency?
The single-row design simplifies installation and reduces space requirements on printed circuit boards, allowing for more efficient layouts.
Is there a specific torque requirement for the screw connection?
Yes, the recommended tightening torque ranges between 0.5 Nm and 0.6 Nm, ensuring proper connection without damaging the components.
What is the significance of the rated surge voltage for this Terminal block?
With a rated surge voltage of 4 kV, the Terminal Block is protected against voltage spikes, enhancing the safety and reliability of the system it is integrated into.
Related links
- Phoenix Contact MKDSN 1.5/6 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/12-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/3-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKDSN 1.5/7-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKDSN 1.5/2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKDSN 1.5/5-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKKDSNH 1.5/6-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
