Phoenix Contact FRONT 2.5-V/SA10 Series Straight PCB Terminal Block, 1 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 325-4626
- Mfr. Part No.:
- 1700053
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save €21.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.744 | €8.72 | - |
| 125 - 370 | €1.57 | €7.85 | €21.75 |
| 375 - 995 | €1.402 | €7.01 | €128.25 |
| 1000 - 1995 | €1.232 | €6.16 | €512.00 |
| 2000 + | €1.136 | €5.68 | €1,216.00 |
*price indicative
- RS Stock No.:
- 325-4626
- Mfr. Part No.:
- 1700053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 2.5-V/SA10 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 2.5-V/SA10 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Front Mount Terminal Blocks
Ideal for applications such as power supplies or instrumentation and control or wherever PCB arrangements require a front connection. End covers are available to enclose the end of a terminal.
Accepts 2.5mm conductors
Allows easy access through panel cut outs
Rated at 24A/320V
5.08 mm pitch
Temperature Rating -40°C to 120°C
Phoenix Contact COMBICON 10mm PCB Terminal Blocks
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact SPT 2.5/1-H-5.0 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 1-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1.5C-5.0 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 0 ZFKDSA 1 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/2 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/6 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/3 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/8 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
