Phoenix Contact MKKDSN 1.5/3-5.08 Series Straight PCB Terminal Block, 6 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 390-9124
- Distrelec Article No.:
- 304-34-795
- Mfr. Part No.:
- 1726066
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 390-9124
- Distrelec Article No.:
- 304-34-795
- Mfr. Part No.:
- 1726066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKKDSN 1.5/3-5.08 | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKKDSN 1.5/3-5.08 | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- HU

Double Level PCB Terminal blocks, COMBICON MKKDSN - Phoenix Contact
The MKKDSN series from Phoenix Contact are double layer Terminal blocks from the very popular COMBICON range. They're screw-connection Terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these Terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDSN series are designed to be wave soldered onto the PCB.
These PCB Terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.
Features and benefits:
How do PCB Terminal blocks work?
PCB Terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MKKDSN 1.5/3 Series PCB Terminal Block 5 mm Pitch 1726053
- Phoenix Contact MKKDSN 1.5/2-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDSN 1.5/11-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDSN 1.5/13-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDSN 1.5/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726189
- Phoenix Contact MKKDSN 1.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1870271
- Phoenix Contact MKKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726176
- Phoenix Contact MKKDSN 1.5/14-5.08 Series PCB Terminal Block 5.08 mm Pitch 1871584
