Wurth Elektronik 475 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 423-3074
- Mfr. Part No.:
- 66102021621
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 423-3074
- Mfr. Part No.:
- 66102021621
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 475 | |
| Product Type | PCB Header | |
| Current | 4.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 475 | ||
Product Type PCB Header | ||
Current 4.0 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 1V | ||
HE13 Intercom Shrouded Male Headers
Available in single or double row
PCB board hole dia 1.0mm
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, IEC 603-8
Related links
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
