JAE IL-G Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 490-6687
- Mfr. Part No.:
- IL-G-4P-S3L2-SA
- Manufacturer:
- JAE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-6687
- Mfr. Part No.:
- IL-G-4P-S3L2-SA
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | IL-G | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series IL-G | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE IL-G Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE 2.5 mm Pitch 1 Row Straight
- JAE 2.5 mm Pitch 1 Row Straight
- JAE 2.5 mm Pitch 1 Row Straight
- JAE IL-G Series Female Crimp Terminal 22 AWG Max
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
