Molex MX150L Series Straight Through Hole PCB Header, 10 Contact(s), 5.84 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 539-1503
- Mfr. Part No.:
- 19428-0014
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.97 |
| 10 - 24 | €6.78 |
| 25 - 49 | €6.59 |
| 50 - 99 | €6.42 |
| 100 + | €6.25 |
*price indicative
- RS Stock No.:
- 539-1503
- Mfr. Part No.:
- 19428-0014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MX150L | |
| Pitch | 5.84mm | |
| Current | 18A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.84mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Female | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MX150L | ||
Pitch 5.84mm | ||
Current 18A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5.84mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Female | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
Molex MX150L Series PCB Header, 5.84mm Pitch, 18A Current Rating - 19428-0014
This PCB header connector provides reliable wire-to-board connections tailored for a range of electronic applications. Its robust design ensures effective integration into automation, electrical machinery, and high-performance environments. The shrouded configuration enhances safety and durability, making it ideal for industries that require reliable connectivity solutions.
Features & Benefits
• Sturdy shrouded design ensures secure connections
• Rated for 600V for safe operation
• Designed for through-hole mounting, facilitating easy installation
• IP67 rating protects against dust and water
• Solder termination method ensures reliable electrical connections
Applications
• Utilised in power distribution systems
• Employed in industrial automation equipment
• Integrated into electronic control systems
• Suitable for telecommunications devices
• Compatible with various wire-to-board configurations
What is the maximum current rating for this connector?
The maximum current rating is 18.0A, ensuring effective performance under load.
Can it withstand harsh environmental conditions?
Yes, it is rated IP67, providing protection against dust and water.
What type of mounting does it require?
This connector is designed for through-hole mounting, facilitating straightforward installation.
How many circuits does it support?
It supports up to 10 circuits, allowing for multiple connections within a compact design.
Related links
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 1 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
