Hirose DF3A Series PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.03

(exc. VAT)

€3.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240€0.303€3.03
250 - 990€0.25€2.50
1000 - 4990€0.195€1.95
5000 - 9990€0.173€1.73
10000 +€0.159€1.59

*price indicative

RS Stock No.:
605-7096
Mfr. Part No.:
DF3A-13P-2DS
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF3A

Current

3.0

Pitch

2mm

Number of Contacts

13

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links