RS PRO Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 625-7319
- Distrelec Article No.:
- 304-05-773
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€4.30
(exc. VAT)
€5.29
(inc. VAT)
In Stock
- Plus 710 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.30 | - |
| 25 - 74 | €3.86 | 10% |
| 75 - 199 | €3.47 | 19% |
| 200 - 399 | €2.99 | 30% |
| 400 + | €2.86 | 33% |
*price indicative
- RS Stock No.:
- 625-7319
- Distrelec Article No.:
- 304-05-773
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -45°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type IDC | ||
Minimum Operating Temperature -45°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- TW
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
Note
Overall header length = 7.9 + (no. of ways x 2.54) mm
Standards
IDC; BT224
Related links
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
