Phoenix Contact PTSA 0.5/10-2.5-Z Series 45° PCB Terminal Block, 10 Contact(s), 2.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.45-
25 - 74€1.422%
75 - 199€1.384%
200 +€1.347%

*price indicative

RS Stock No.:
648-2278
Mfr. Part No.:
1990083
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSA 0.5/10-2.5-Z

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

2A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

45°

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
PL

Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks


Professional range of PTSA Series PCB Terminal blocks.

Features and Benefits


• 2.5 mm Pitch

• Push in spring connection

• Variety of poles/positions

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks


Approvals

UL; CUL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy