Phoenix Contact PT 1.5/3-3.5-V Series Right Angle PCB Terminal Block, 3 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8529
- Mfr. Part No.:
- 1984772
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 648-8529
- Mfr. Part No.:
- 1984772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 1.5/3-3.5-V | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 1.5/3-3.5-V | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Phoenix Contact PCB Terminal Block, Through-Hole Mounting, 160V Voltage Rating - 1984772
This PCB Terminal Block by Phoenix Contact is a reliable solution for electrical connections. With a body orientation of right angle and a sleek green colour, this Terminal Block offers a current rating of 17.5A and a voltage rating of 160V. It ensures high-quality performance for your through-hole mounting applications.
Features & Benefits
• Right angle body orientation for easy installation
• Green colour providing visibility and aesthetics
• Current rating of 17.5A for efficient power transfer
• Voltage rating of 160V ensuring safe operation
• Nylon material for durability and stability
• Solder termination method for secure connections
Applications
• Suitable for electronic circuit board connections
• Can be used for electrical equipment manufacturing
• Used in mechanical engineering projects
Can it handle high currents?
Yes, the PCB Terminal Block has a current rating of 17.5A, making it suitable for various applications.
Will it work for through-hole mounting?
Yes, it is designed for through-hole mounting applications, ensuring secure connections.
Is it suitable for industrial use?
Yes, the Phoenix Contact PCB Terminal Block is Ideal for industrial automation and electronic equipment manufacturing.
Can it be used in mechanical engineering projects?
Yes, this Terminal Block is versatile and can be effectively utilised in mechanical engineering applications.
Does the green colour serve a purpose?
The green colour not only adds visibility but also adds a touch of aesthetics to your electrical connections.
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/3-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/2-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/14-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/3-PH-5.0 CLIP Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/ 3-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984170
- Phoenix Contact PT 1.5/3-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984028
- Phoenix Contact PT 1.5/ 3-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984471
