Phoenix Contact PT 1.5/12-3.5-H Series Straight PCB Terminal Block, 12 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8793
- Distrelec Article No.:
- 148-33-557
- Mfr. Part No.:
- 1984714
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.86 | - |
| 25 - 74 | €2.62 | 8% |
| 75 - 199 | €2.47 | 13% |
| 200 - 399 | €2.33 | 18% |
| 400 + | €2.24 | 21% |
*price indicative
- RS Stock No.:
- 648-8793
- Distrelec Article No.:
- 148-33-557
- Mfr. Part No.:
- 1984714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT 1.5/12-3.5-H | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT 1.5/12-3.5-H | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact Terminal blocks from the PT 1.5 range.
The through-hole Terminal blocks are used to secure and terminate wires. Individual Terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular Block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/12-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/12-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984413
- Phoenix Contact FK-MPT 0.5/12-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/11-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/15-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/8-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/12-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984565
- Phoenix Contact PT 1.5/12-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984264
