Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 18 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-5969
- Mfr. Part No.:
- 87427-1802
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-5969
- Mfr. Part No.:
- 87427-1802
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Pitch | 4.2mm | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 87427 | |
| Current Rating | 6A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Pitch 4.2mm | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 87427 | ||
Current Rating 6A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- IN
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
Related links
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header 4.2mm Pitch, 2 Row(s)
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
