ASSMANN WSW AWH Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.47

(exc. VAT)

€9.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.494€7.47
125 - 370€1.35€6.75
375 - 995€1.198€5.99
1000 - 1995€1.048€5.24
2000 +€0.972€4.86

*price indicative

Packaging Options:
RS Stock No.:
674-1151
Mfr. Part No.:
AWH 16G-0202-T
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Series

AWH

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polybutylene Terephthalate

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold, Nickel

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN

Header, Straight, PCB Mount 2.54mm Pitch


PCB mount headers available with or without short latches.

2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy