ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 674-1230
- Mfr. Part No.:
- AWHW 10G-0202-T
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.63
(exc. VAT)
€3.24
(inc. VAT)
In Stock
- 805 unit(s) ready to ship from another location
- Plus 895 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.526 | €2.63 |
| 125 - 370 | €0.478 | €2.39 |
| 375 - 995 | €0.42 | €2.10 |
| 1000 - 1995 | €0.37 | €1.85 |
| 2000 + | €0.344 | €1.72 |
*price indicative
- RS Stock No.:
- 674-1230
- Mfr. Part No.:
- AWHW 10G-0202-T
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | PCB Header | |
| Series | AWHW | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Header | ||
Series AWHW | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Header,Straight, PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWHW Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
