ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 674-1271
- Mfr. Part No.:
- AWHW 40A-0202-T
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.418 | €7.09 |
| 125 - 370 | €1.372 | €6.86 |
| 375 - 995 | €1.322 | €6.61 |
| 1000 - 1995 | €1.268 | €6.34 |
| 2000 + | €1.224 | €6.12 |
*price indicative
- RS Stock No.:
- 674-1271
- Mfr. Part No.:
- AWHW 40A-0202-T
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Series | AWHW | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Series AWHW | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Header 90 Degrees PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
