HARWIN Archer M50 Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 20 more to save €7.80

View bulk pricing options

Subtotal (1 unit)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 293 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 20 November 2026
  • Plus 800 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€2.33-
20 - 74€1.94€7.80
75 - 299€1.64€51.75
300 - 599€1.54€237.00
600 +€1.40€558.00

*price indicative

Packaging Options:
RS Stock No.:
681-1203
Mfr. Part No.:
M50-3601042
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Archer M50

Product Type

Pin Header

Current

1A

Pitch

1.27mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Tail Pin Length

2.3mm

Contact Gender

Male

Mating Pin Length

3mm

Standards/Approvals

No

Harwin Archer M50 Series 1.27mm PCB Header Connectors


Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy