HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 681-1225
- Mfr. Part No.:
- M50-3902042
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.54 | - |
| 20 - 74 | €4.33 | 4% |
| 75 - 299 | €3.79 | 16% |
| 300 - 599 | €3.14 | 30% |
| 600 + | €3.08 | 32% |
*price indicative
- RS Stock No.:
- 681-1225
- Mfr. Part No.:
- M50-3902042
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Archer M50 | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.81mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Archer M50 | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.81mm | ||
- COO (Country of Origin):
- TW
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
1.27mm Harwin M50 Series
Related links
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
