HARWIN M20 Series Straight Surface Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.44

(exc. VAT)

€7.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.644€6.44
50 - 90€0.55€5.50
100 - 240€0.485€4.85
250 - 990€0.419€4.19
1000 +€0.386€3.86

*price indicative

Packaging Options:
RS Stock No.:
681-2896
Mfr. Part No.:
M20-8760642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M20

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.8mm

Standards/Approvals

No

COO (Country of Origin):
TW

Harwin M20 2.54mm PCB Pin Header Connectors


M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The housings of these M20 2.54 mm PCB pin header connectors are also supplied with different mating pin lengths: M20-975xxx, M20-976xxx, M20-977xxx = 5.8 mm pin height

M20-995xxx, M20-996xxx, M20-998xxx, M20-999xxx = 6.1 mm pin height

M20-997xxx = 8.5 mm pin height

The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process

The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this

These M20 2.54 mm PCB pin header connectors mate with the M20 series PCB sockets, socket housings and jumpers.

Features and Benefits


Multiple configuration options and pin mating lengths for design flexibility

Thermoplastic housings can withstand reflow soldering process

Can be cut to smaller sizes

Applications


These M20 2.54 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems

Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy