Hirose DF9 Series Straight Surface PCB Header, 25 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 688-1717
- Mfr. Part No.:
- DF9-25P-1V(32)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-1717
- Mfr. Part No.:
- DF9-25P-1V(32)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF9 | |
| Pitch | 1mm | |
| Current | 500mA | |
| Housing Material | Polyamide | |
| Number of Contacts | 25 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -10°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF9 | ||
Pitch 1mm | ||
Current 500mA | ||
Housing Material Polyamide | ||
Number of Contacts 25 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -10°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors
DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress
Features and Benefits
Compact design
Complies with the VESA FPDI-1 standard interface connector for LCD displays
Trapezoidal shaped mating interface to prevent misinsertion
4.3 mm stacking height
Easy lock mechanism for secure mating
Mounting bosses for holding connector in place during soldering process
Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel
Applications
These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.
1.0mm SMT Board to Board Connector - Hirose DF9
SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction
Related links
- Hirose DF9 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
