JAE MX34 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save €4.60

View bulk pricing options

Subtotal (1 unit)*

€1.67

(exc. VAT)

€2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€1.67-
20 - 74€1.44€4.60
75 +€1.24€32.25

*price indicative

Packaging Options:
RS Stock No.:
690-8913
Mfr. Part No.:
MX34020NF1
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

MX34

Pitch

2.2mm

Current

3A

Number of Contacts

20

Housing Material

Glass Filled Syndiotactic Polystyrene

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

MX34 90° Header 2 Row


For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors


The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Socket contact with box-type pin header provides a Durable combination to external forces

Contacts are highly resistant to twisting and equipped with a proven double leaf spring

The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected

The Lock spring is equipped with a bridge which protects the contact from external load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy