HARTING SEK 18 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€1.56

(exc. VAT)

€1.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.56

*price indicative

Packaging Options:
RS Stock No.:
693-5309
Distrelec Article No.:
143-65-394
Mfr. Part No.:
09185146324
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Pitch

2.54mm

Current

1A

Housing Material

Polybutylene Terephthalate

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins


Available in a range of lengths

Performance level 2

SEK Series

Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy