HARTING SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-5652
- Mfr. Part No.:
- 09185066923
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-5652
- Mfr. Part No.:
- 09185066923
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
