Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 700-8161
- Mfr. Part No.:
- FX10A-100P/10-SV1(71)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-8161
- Mfr. Part No.:
- FX10A-100P/10-SV1(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX10 | |
| Pitch | 0.5mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX10 | ||
Pitch 0.5mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- ID
Related links
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface PCB Socket 500 μm Pitch Solder
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
