Hirose DF3 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 700-8398
- Mfr. Part No.:
- DF3A-12P-2DSA
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 250 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.329 | €3.29 | - |
| 250 - 990 | €0.25 | €2.50 | 24% |
| 1000 - 4990 | €0.198 | €1.98 | 39% |
| 5000 - 9990 | €0.157 | €1.57 | 52% |
| 10000 + | €0.15 | €1.50 | 54% |
*price indicative
- RS Stock No.:
- 700-8398
- Mfr. Part No.:
- DF3A-12P-2DSA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF3 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF3 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors
DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.
Board Through-hole diameter 0.8 mm
2.0mm Single-Row Connector - Hirose DF3
Related links
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
