Preci-Dip 830 Series Right Angle Through Hole Pin Header, 7 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 701-9711
- Mfr. Part No.:
- 830-80-007-20-001101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-9711
- Mfr. Part No.:
- 830-80-007-20-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 830 | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 7 | |
| Housing Material | Fibreglass Reinforced Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 830 | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 7 | ||
Housing Material Fibreglass Reinforced Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
