Preci-Dip 830 Series Straight Through Hole Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 125 more to save 23%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.92

(exc. VAT)

€3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€0.584€2.92-
125 - 495€0.444€2.2223%
500 - 995€0.398€1.9931%
1000 - 2495€0.36€1.8038%
2500 +€0.348€1.7440%

*price indicative

Packaging Options:
RS Stock No.:
701-9859
Mfr. Part No.:
830-80-003-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Pin Header

Series

830

Pitch

2mm

Current

3A

Housing Material

Fibreglass Reinforced Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2 mm IC Socket Connectors Ø 0.47 mm pin


These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.

The straight Through Hole headers have a Tail length of 2.9 mm

The 90 ° Through Hole headers have a Tail length of 3.2 mm

The SMD mounting headers are Gull-Wing type

The Parallel SMD mounting headers are cranked pin type

All have Brass Tin plated terminations

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy