Preci-Dip 350 Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 702-0042
- Mfr. Part No.:
- 350-80-105-00-006101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-0042
- Mfr. Part No.:
- 350-80-105-00-006101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 350 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 350 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2.54 mm IC Pin Headers Ø 0.47 mm pin
These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.
The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
