Preci-Dip 350 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.032€5.16
125 - 370€0.936€4.68
375 - 995€0.82€4.10
1000 - 1995€0.732€3.66
2000 +€0.672€3.36

*price indicative

Packaging Options:
RS Stock No.:
702-0060
Mfr. Part No.:
350-80-108-00-006101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Pin Header

Series

350

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm IC Pin Headers Ø 0.47 mm pin


These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.

The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm

The SMD mounting headers are Gull-Wing type

All have Brass Tin plated terminations

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy