Preci-Dip 850 Series Straight Through Hole Pin Header, 9 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.904€9.52-
50 - 120€1.682€8.4111%
125 - 245€1.564€7.8217%
250 - 495€1.502€7.5121%
500 +€1.436€7.1824%

*price indicative

Packaging Options:
RS Stock No.:
702-0143
Mfr. Part No.:
850-80-009-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

850

Product Type

Pin Header

Pitch

1.27mm

Current

1A

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

1.27 mm IC Pin Connectors Ø 0.41 mm pin


These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.

The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm

The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm

The SMD perpendicular mount headers are Gull-Wing type

All have Brass Tin plated terminations

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy