Preci-Dip 802 Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 702-0474
- Mfr. Part No.:
- 802-10-020-30-507101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.38 |
| 10 - 24 | €5.16 |
| 25 - 49 | €4.74 |
| 50 - 99 | €4.52 |
| 100 + | €4.30 |
*price indicative
- RS Stock No.:
- 702-0474
- Mfr. Part No.:
- 802-10-020-30-507101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 802 | |
| Current | 3.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 802 | ||
Current 3.5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2.54 mm Preci-dip Pad Connectors
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.
Preci-dip Pad Connectors
Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors
Note
For counterpart spring-loaded SIL connectors see stock number 701-9947 (through hole) or 702-0234 (SMD) or 702-5015 (parallel SMD) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.
Standards
UL 94V-0
Related links
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
