Preci-Dip Spring Loaded Connector, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 702-4384
- Mfr. Part No.:
- 811-S1-009-30-014191
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.50 |
| 10 - 24 | €8.35 |
| 25 - 49 | €8.16 |
| 50 - 99 | €7.99 |
| 100 + | €7.82 |
*price indicative
- RS Stock No.:
- 702-4384
- Mfr. Part No.:
- 811-S1-009-30-014191
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | Spring Loaded Connector | |
| Pitch | 2.54mm | |
| Current | 3.5 | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 100V, 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type Spring Loaded Connector | ||
Pitch 2.54mm | ||
Current 3.5 | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 100V, 150V | ||
- COO (Country of Origin):
- CH
2.54 mm SIL Spring-Loaded Contacts, Surface Mount Pad
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.
The Height dimension gives the initial height of the spring-loaded contacts
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Note
For counterpart SMD SIL Pad Connectors see our range.
Standards
UL 94V-0
Related links
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 811 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 811 Series Straight Surface Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 811 Series Straight Surface Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
