Preci-Dip Spring Loaded Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-4463
Mfr. Part No.:
811-S1-006-30-017191
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Spring Loaded Connector

Pitch

2.54mm

Current

3.5

Number of Contacts

6

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Contact Material

Brass

Voltage

100V, 150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, Surface Mount Pad


These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.

The Height dimension gives the initial height of the spring-loaded contacts

The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm

The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Note

For counterpart SMD SIL Pad Connectors see our range.

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy