Preci-Dip Spring Loaded Connector, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.51
10 - 24€4.33
25 - 49€4.16
50 - 99€3.84
100 +€3.60

*price indicative

Packaging Options:
RS Stock No.:
702-4628
Mfr. Part No.:
813-SS-004-30-006191
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Spring Loaded Connector

Current

3.5

Pitch

2.54mm

Number of Contacts

4

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Contact Material

Brass

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

Voltage

100V, 150V

COO (Country of Origin):
CH

2.54 mm DIL Spring-Loaded Contacts, Surface Mount Pad


These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.

The Height dimension gives the initial height of the spring-loaded contacts

The plastic body height is 4 mm

The plunger stroke length is 1.4 mm

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Note

For counterpart SMT DIL Pad Connectors see stock number 702-0420 typical

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy