Preci-Dip 852 Series Straight Surface Pin Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 702-5201
- Mfr. Part No.:
- 852-80-006-30-001191
- Manufacturer:
- Preci-Dip
Subtotal (1 pack of 5 units)*
€21.41
(exc. VAT)
€26.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.282 | €21.41 |
*price indicative
- RS Stock No.:
- 702-5201
- Mfr. Part No.:
- 852-80-006-30-001191
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 852 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 852 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 852 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 800 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
