Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row,
- RS Stock No.:
- 716-6873
- Mfr. Part No.:
- 61083-041400LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.16 |
*price indicative
- RS Stock No.:
- 716-6873
- Mfr. Part No.:
- 61083-041400LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | BergStak | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 800mA | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series BergStak | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 800mA | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
0.8mm Bergstak® Series
These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications.
Blade-on-beam contacts allow peeling and prevent stubbing
The Bergstak® system from FCI are high density parallel board to board connectors which can be configured to various PCB stack heights. These Bergstak® connectors are polarized, have generous lead-in angles with precise contact positioning ensuring precise mating alignment and reliability.
Related links
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Surface Mount PCB Header 0.8mm Pitch
- Amphenol Communications Solutions BergStak Series Surface Mount PCB Header 0.8mm Pitch
