TE Connectivity MTE Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 718-9658
- Mfr. Part No.:
- 5-103639-1
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-9658
- Mfr. Part No.:
- 5-103639-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTE | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTE | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 3A | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is vertical oriented wire-to-board. It has 2.54 mm centerline pitch.
Connector system is wire-to-board
PCB mount orientation is vertical
Number of Rows is 2
Number of position is 6
PCB mount orientation is vertical
Number of Rows is 2
Number of position is 6
Related links
- TE Connectivity MTE Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity MTE Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity AMPMODU 2 Contact(s) 1 Row(s)
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
