TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 719-5647
- Mfr. Part No.:
- 1-1747277-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €10.15 |
| 20 - 74 | €9.23 |
| 75 - 299 | €8.75 |
| 300 - 599 | €6.76 |
| 600 + | €6.47 |
*price indicative
- RS Stock No.:
- 719-5647
- Mfr. Part No.:
- 1-1747277-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 4000 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 23A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 4000 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 23A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Dynamic 4200 Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
Note
For mating D-4200 Series Housings see stock number 720-1610 typical.
Related links
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Cable PCB Header 6.35 mm Pitch, 1 Row
- TE Connectivity Dynamic 4000 Series Straight Cable Housing 6.35 mm Pitch, 2 Row
- TE Connectivity Dynamic 4000 Series Straight Cable Housing 6.35 mm Pitch, 1 Row
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row
- TE Connectivity 6.35 mm Pitch 2 Row Straight
