TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 36 Contact(s), 1.27 mm Pitch, 1 Row,

Bulk discount available

Subtotal (1 unit)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.48
10 - 24€9.20
25 - 49€8.72
50 - 99€8.29
100 +€7.86

*price indicative

Packaging Options:
RS Stock No.:
720-0819
Mfr. Part No.:
6-104074-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

36

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers


AMPMODU System 50 1.27 x 2.54mm shrouded and unshrouded board to board PCB header connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm headers are made from high termperature thermoplastic with a polarized design to aid alignment to mating connectors and stand-offs for drainage. The unshrouded versions of these AMPMODU System 50 headers allow for the close stacking of daughter cards. These AMPMODU System 50 1.27 x 2.54mm board to board headers are available in a variety of configurations, single row, double row, vertical, right angle, through hole and SMT

Part numbers x-104074-x and x-104069-x have solder clips / PCB hold down posts.

TE Connectivity AMPMODU System 50 Interconnection System


AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

Related links