TE Connectivity AMPMODU Series Right Angle Board PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 35 units)*

€239.08

(exc. VAT)

€294.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€239.08€6.831

*price indicative

RS Stock No.:
510-098
Distrelec Article No.:
304-54-065
Mfr. Part No.:
3-826468-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

36

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL 94 V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is a premium solution designed for seamless board-to-board connections. This right-angle connector facilitates a space-efficient layout while maintaining a high reliability standard. With 36 positions and a 2.54 mm centreline, it ensures compatibility across a variety of applications. The partially shrouded design enhances the connection integrity, making it ideal for complex electronic systems. This product combines durability with efficiency, boasting a robust construction that can withstand operational temperatures ranging from -65 to 105 °C. From prototyping to industrial applications, this connector is tailored to deliver optimal performance throughout its lifecycle.

Offers excellent insulation resistance for enhanced reliability

Designed for easy integration into PCBs with through-hole soldering

Features a standard connector profile for versatile mounting options

Constructed with high-quality materials ensuring superior durability

Meets industry standards for safety and performance

Compatible with pin-in-paste soldering for efficient assembly

Lightweight design aids in minimising overall product weight

Eco-friendly credentials support compliance with European directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy