TE Connectivity MATE-N-LOK II Series Straight Through Hole PCB Header, 2 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 720-2290
- Mfr. Part No.:
- 194269-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-2290
- Mfr. Part No.:
- 194269-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK II | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Current Rating | 36.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK II | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Current Rating 36.0A | ||
Voltage Rating 600.0 V | ||
Related links
- TE Connectivity MATE-N-LOK II Series Straight Through Hole PCB Header 6.35mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
